


TAO3102 | |
|---|---|
DigiKey Part Number | 2250-TAO3102-ND |
Manufacturer | |
Manufacturer Product Number | TAO3102 |
Description | TABLET O-SCOPE, 2CH/100MHZ/8-BIT |
Customer Reference | |
Detailed Description | 100 MHz Handheld Oscilloscopes LAN, USB Interface LCD - Color (Touch) Display 2 Analog Channel CAT II 400V Record, Save, Recall |
Datasheet | Datasheet |
Category | Interface LAN, USB |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Function Record, Save, Recall |
Series | Probe Type Passive 10:1 (2) |
Packaging Box | Sampling Rate (Per Second) 1G |
Part Status Active | Input Impedance 1M |
Type Handheld | Rise Time (Typ) 3.5 ns |
Bandwidth 100 MHz | Voltage - Input (Max) CAT II 400V |
Channels 2 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color (Touch) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $579.00000 | $579.00 |



