
SPM3051 | |
|---|---|
DigiKey Part Number | 2250-SPM3051-ND |
Manufacturer | |
Manufacturer Product Number | SPM3051 |
Description | OWON SPM3051 1 CH 30V/5A 150W 4 |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 150W Features |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Size / Dimension 8.898" L x 5.591" W x 3.228" H (226.00mm x 142.00mm x 82.00mm) |
Series | Power (Watts) 150W |
Packaging Retail Package | Voltage Regulation - Line 20mV |
Part Status Active | Voltage Regulation - Load 30mV |
Type Bench (AC to DC) | Current Regulation - Line 20mA |
Voltage - Output 0 ~ 30V | Current Regulation - Load 30mA |
Current - Output 0 ~ 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.00000 | $259.00 |
| 5 | $255.00000 | $1,275.00 |


