
SPE6102 | |
|---|---|
DigiKey Part Number | 2250-SPE6102-ND |
Manufacturer | |
Manufacturer Product Number | SPE6102 |
Description | OWON SPE6102 DC POWER SUPPLY |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 10A Output 200W Features Memory, Programmable, USB Interface |
Category | Size / Dimension 8.898" L x 5.591" W x 3.228" H (226.00mm x 142.00mm x 82.00mm) |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Features Memory, Programmable, USB Interface |
Packaging Box | Power (Watts) 200W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% ±30mV; 0.1% ±10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 30mV |
Voltage - Supply 110VAC/220VAC | Voltage Regulation - Load 30mV |
Number of Outputs 1 | Current Regulation - Line 20mA |
Voltage - Output 0 ~ 60V | Current Regulation - Load 20mA |
Current - Output 0 ~ 10A | Ripple 50mV p-p, 5mV rms |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $319.00000 | $319.00 |
| 10 | $315.00000 | $3,150.00 |
| 229 | $309.00000 | $70,761.00 |


