0 ~ 60V, 0 ~ 6V Output Bench (AC to DC) Power Supply LCD 0 ~ 6A, 0 ~ 3A Output 378W Features Memory, Programmable, LAN, RS232, and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODP6062

DigiKey Part Number
2250-ODP6062-ND
Manufacturer
Manufacturer Product Number
ODP6062
Description
PWR SUP 0-60V 378W 0-6A
Customer Reference
Detailed Description
0 ~ 60V, 0 ~ 6V Output Bench (AC to DC) Power Supply LCD 0 ~ 6A, 0 ~ 3A Output 378W Features Memory, Programmable, LAN, RS232, and USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Size / Dimension
14.094" L x 9.843" W x 6.220" H (358.00mm x 250.00mm x 158.00mm)
Series
Features
Memory, Programmable, LAN, RS232, and USB Interface
Packaging
Box
Power (Watts)
378W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.03 % + 10mV; 0.1 % + 8mA; 0.1 % + 5mA
Type
Bench (AC to DC)
Voltage Regulation - Line
3mV
Voltage - Supply
110/220VAC
Voltage Regulation - Load
3mV
Number of Outputs
2
Current Regulation - Line
3mA
Voltage - Output
0 ~ 60V, 0 ~ 6V
Current Regulation - Load
3mA
Current - Output
0 ~ 6A, 0 ~ 3A
Ripple
3mV p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $29.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$799.00000$799.00
5$789.00000$3,945.00