100 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT II 400V Record, Playback
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDS3102M-N

DigiKey Part Number
2250-HDS3102M-N-ND
Manufacturer
Manufacturer Product Number
HDS3102M-N
Description
O-SCOPE 100MHZ 2 CH 1GS/S
Customer Reference
Detailed Description
100 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT II 400V Record, Playback
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
6kpts
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Function
Record, Playback
Series
Probe Type
Passive 10:1 (2)
Packaging
Box
Sampling Rate (Per Second)
1G
Part Status
Active
Input Impedance
1M - 15pF
Type
Handheld
Rise Time (Typ)
3.5 ns
Bandwidth
100 MHz
Voltage - Input (Max)
CAT II 400V
Channels
2 Analog
Voltage - Supply
100 ~ 240VAC
Display Type
LCD - Color
Includes
Adapter, Manual, Power Cord, Probe, Test Lead, USB Cable
Interface
USB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $29.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$899.00000$899.00
5$885.00000$4,425.00