
9393-J41P64P21AC05DA-A007 | |
|---|---|
DigiKey Part Number | 2553-9393-J41P64P21AC05DA-A007-ND |
Manufacturer | |
Manufacturer Product Number | 9393-J41P64P21AC05DA-A007 |
Description | Power Edge card 64pin RA, Dip, |
Customer Reference | |
Detailed Description | 64 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Oupiin | Features Board Guide |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Positions/Bay/Row 32 | Contact Type Cantilever |
Number of Positions 64 | Color Black |
Card Thickness 0.058" (1.47mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.100" (2.54mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 112 | $10.55598 | $1,182.27 |
| 224 | $7.54000 | $1,688.96 |
| 448 | $5.27799 | $2,364.54 |

