
9302-2P08S24P11ACB30DA-A001 | |
|---|---|
DigiKey Part Number | 2553-9302-2P08S24P11ACB30DA-A001-ND |
Manufacturer | |
Manufacturer Product Number | 9302-2P08S24P11ACB30DA-A001 |
Description | High Power+Signal Edge card co |
Customer Reference | |
Detailed Description | 40 (24 + 16 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Oupiin | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Material Copper, Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 12; 8 | Color Black |
Number of Positions 40 (24 + 16 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.058" (1.47mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.17000 | $13.17 |
| 130 | $12.29200 | $1,597.96 |
| 260 | $8.78000 | $2,282.80 |
| 520 | $6.14600 | $3,195.92 |

