Image for 9303-1S32P14CB30DLA-A013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9303-1S32P14CB30DLA-A013

DigiKey Part Number
2553-9303-1S32P14CB30DLA-A013-ND
Manufacturer
Manufacturer Product Number
9303-1S32P14CB30DLA-A013
Description
Power Blade Signal 32p, Power
Customer Reference
Detailed Description
46 Connector Header, Male Pins and Blades Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Oupiin
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
-
Number of Positions
46
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
22
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
32 Signal, 14 Power
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$14.07000$14.07
105$13.13200$1,378.86
210$9.38000$1,969.80
420$6.56600$2,757.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.