
9001-11641C00A | |
|---|---|
DigiKey Part Number | 4985-9001-11641C00A-ND |
Manufacturer | |
Manufacturer Product Number | 9001-11641C00A |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Category | Style C |
Manufacturer Oupiin | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.39000 | $3.39 |
| 10 | $2.87600 | $28.76 |
| 25 | $2.69600 | $67.40 |
| 50 | $2.56720 | $128.36 |
| 100 | $2.44460 | $244.46 |
| 250 | $2.29148 | $572.87 |
| 500 | $2.18212 | $1,091.06 |
| 1,000 | $2.07801 | $2,078.01 |
| 2,500 | $1.94802 | $4,870.05 |


