Image for 8973-B10G30D2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8973-B10G30D2T

DigiKey Part Number
2553-8973-B10G30D2T-ND
Manufacturer
Manufacturer Product Number
8973-B10G30D2T
Description
Micro USB 3.0 B type 10pin, S
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Oupiin
Operating Temperature
-55°C ~ 85°C
Series
Number of Ports
2
Packaging
Bulk
Current Rating (Amps)
0.25A, 1.8A
Part Status
Active
Shielding
Shielded
Connector Type
USB - micro B
Contact Finish
Gold
Number of Contacts
10
Shell/Shielding Material
Steel (SUS)
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 772
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.88000$2.88
1,000$2.68800$2,688.00
2,000$1.92000$3,840.00
4,000$1.34400$5,376.00