
8972-B09C30SUA | |
|---|---|
DigiKey Part Number | 2553-8972-B09C30SUA-ND |
Manufacturer | |
Manufacturer Product Number | 8972-B09C30SUA |
Description | Micro USB 3.0 B type 9pin, Th |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
Category | Mounting Feature Vertical |
Manufacturer Oupiin | Termination Solder |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tube | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.8A |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 200 | $5.40400 | $1,080.80 |
| 400 | $3.86000 | $1,544.00 |
| 800 | $2.70200 | $2,161.60 |

