
Category | Orientation 90° Angle (Right) |
Manufacturer Oupiin | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 180 | $1.12000 | $201.60 |
| 360 | $0.80000 | $288.00 |
| 720 | $0.56000 | $403.20 |

