Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8949-F188/06BNA

DigiKey Part Number
2553-8949-F188/06BNA-ND
Manufacturer
Manufacturer Product Number
8949-F188/06BNA
Description
RoHS, No Flange Modular Jac
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
90° Angle (Right)
Manufacturer
Oupiin
Termination
Solder
Series
Shielding
Unshielded
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
6.00µin (0.152µm)
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT)
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.26000$1.26
180$1.17600$211.68
360$0.84000$302.40
720$0.58800$423.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.