Image for 1001-08C00B2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1001-08C00B2A

DigiKey Part Number
2553-1001-08C00B2A-ND
Manufacturer
Manufacturer Product Number
1001-08C00B2A
Description
IDC Socket 8pin 2.54mm pitch w
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Oupiin
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Discrete or Ribbon Cable
Connector Type
Receptacle
Features
Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
Flash
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,030
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.02000$1.02
216$0.95199$205.63
432$0.68000$293.76
864$0.47600$411.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.