
2538-B32G00DBT | |
|---|---|
DigiKey Part Number | 2553-2538-B32G00DBTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2538-B32G00DBT |
Description | CONN FFC FPC 32POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Category | Cable End Type Tapered |
Manufacturer Oupiin | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 500 | $0.80000 | $400.00 |
| 1,000 | $0.64000 | $640.00 |
| 1,500 | $0.54400 | $816.00 |
| 2,000 | $0.48000 | $960.00 |

