68 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2242-2X34C00DU

DigiKey Part Number
2553-2242-2X34C00DU-ND
Manufacturer
Manufacturer Product Number
2242-2X34C00DU
Description
PCB SOCKET, DOUBLE ROW, 68 PIN,
Customer Reference
Detailed Description
68 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.169" (4.30mm)
Connector Type
Operating Temperature
-65°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.050" (1.27mm)
Contact Finish Thickness - Post
Flash
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:100000
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.67000$2.67
500$2.22500$1,112.50
1,000$1.78000$1,780.00
1,500$1.51300$2,269.50
2,000$1.33500$2,670.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.