
2242-2X08C00DU-P | |
|---|---|
DigiKey Part Number | 2553-2242-2X08C00DU-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2242-2X08C00DU-P |
Description | PCB SOCKET, 0.50MM PITCH, 2 ROW |
Customer Reference | |
Detailed Description | 16 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.169" (4.30mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post Flash |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 3,200 | $1.21000 | $3,872.00 |
| 4,000 | $1.08000 | $4,320.00 |
| 4,800 | $0.98000 | $4,704.00 |
| 5,600 | $0.90000 | $5,040.00 |

