
2242-2X08C00DT-P | |
|---|---|
DigiKey Part Number | 2553-2242-2X08C00DT-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2242-2X08C00DT-P |
Description | PCB SOCKET, DOUBLE ROW, 16 PIN, |
Customer Reference | |
Detailed Description | 16 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.169" (4.30mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 1,000 | $0.89300 | $893.00 |
| 5,000 | $0.65000 | $3,250.00 |
| 10,000 | $0.60870 | $6,087.00 |

