
2242-2X07G00S1U | |
|---|---|
DigiKey Part Number | 2553-2242-2X07G00S1U-ND |
Manufacturer | |
Manufacturer Product Number | 2242-2X07G00S1U |
Description | PCB SOCKET, 1.27MM PITCH, 2 ROW |
Customer Reference | |
Detailed Description | 14 Position Socket Connector 0.050" (1.27mm) Through Hole Gold |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Contact Length - Post 0.120" (3.05mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
| Tube: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 460 | $0.87400 | $402.04 |
| 920 | $0.80500 | $740.60 |
| 1,840 | $0.73600 | $1,354.24 |

