
2143-A2X17G00DNU | |
|---|---|
DigiKey Part Number | 2553-2143-A2X17G00DNU-ND |
Manufacturer | |
Manufacturer Product Number | 2143-A2X17G00DNU |
Description | PCB SOCKET, SERIES A, DOUBLE ROW |
Customer Reference | |
Detailed Description | 34 Position Socket Connector 0.079" (2.00mm) Surface Mount Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Tube: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 1,000 | $0.70000 | $700.00 |
| 5,000 | $0.61320 | $3,066.00 |
| 10,000 | $0.52560 | $5,256.00 |

