
2143-2X05G00DNU-P | |
|---|---|
DigiKey Part Number | 2553-2143-2X05G00DNU-P-ND |
Manufacturer | |
Manufacturer Product Number | 2143-2X05G00DNU-P |
Description | PCB SOCKET, DOUBLE ROW, 10 PIN, |
Customer Reference | |
Detailed Description | 10 Position Socket Connector 0.079" (2.00mm) Surface Mount Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Plastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post Flash |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Tube: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 500 | $0.67750 | $338.75 |
| 1,000 | $0.54200 | $542.00 |
| 1,500 | $0.46070 | $691.05 |
| 2,000 | $0.40650 | $813.00 |

