
2143-1X11G00DAT-P | |
|---|---|
DigiKey Part Number | 2553-2143-1X11G00DAT-P-ND |
Manufacturer | |
Manufacturer Product Number | 2143-1X11G00DAT-P |
Description | PCB SOCKET, SINGLE ROW, 11 PIN, |
Customer Reference | |
Detailed Description | 11 Position Socket Connector 0.079" (2.00mm) Surface Mount Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Plastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 1,000 | $0.44745 | $447.45 |
| 5,000 | $0.37680 | $1,884.00 |
| 10,000 | $0.28260 | $2,826.00 |

