
2112-2X06G00SB | |
|---|---|
DigiKey Part Number | 2553-2112-2X06G00SB-ND |
Manufacturer | |
Manufacturer Product Number | 2112-2X06G00SB |
Description | PIN HEADER, DOUBLE ROW, 12 PIN, |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Category | Contact Length - Mating 0.154" (3.90mm) |
Mfr | Contact Length - Post 0.110" (2.80mm) |
Series | Overall Contact Length 0.343" (8.70mm) |
Packaging Bulk | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 1,000 | $0.18000 | $180.00 |
| 2,000 | $0.14400 | $288.00 |
| 3,000 | $0.12240 | $367.20 |
| 5,000 | $0.10800 | $540.00 |

