
2112-1X04G00SB | |
|---|---|
DigiKey Part Number | 2553-2112-1X04G00SB-ND |
Manufacturer | |
Manufacturer Product Number | 2112-1X04G00SB |
Description | PIN HEADER, SINGLE ROW, 4 PIN, S |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Category | Contact Length - Mating 0.154" (3.90mm) |
Mfr | Contact Length - Post 0.110" (2.80mm) |
Series | Overall Contact Length 0.343" (8.70mm) |
Packaging Bulk | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.07000 | $0.07 |
| 1,000 | $0.06000 | $60.00 |
| 2,000 | $0.04800 | $96.00 |
| 3,000 | $0.04080 | $122.40 |
| 5,000 | $0.03600 | $180.00 |

