
2044-1X12G00SA | |
|---|---|
DigiKey Part Number | 2553-2044-1X12G00SA-ND |
Manufacturer | |
Manufacturer Product Number | 2044-1X12G00SA |
Description | PCB SOCKET, SINGLE ROW, 12 PIN, |
Customer Reference | |
Detailed Description | 12 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 1,000 | $0.33060 | $330.60 |
| 5,000 | $0.27840 | $1,392.00 |
| 10,000 | $0.20880 | $2,088.00 |

