10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2042-2X05G00SB

DigiKey Part Number
2553-2042-2X05G00SB-ND
Manufacturer
Manufacturer Product Number
2042-2X05G00SB
Description
PCB SOCKET, DOUBLE ROW, 10 PIN,
Customer Reference
Detailed Description
10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Height
0.224" (5.70mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
Flash
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,998
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.53000$0.53
1,000$0.50018$500.18
5,000$0.42120$2,106.00
10,000$0.31590$3,159.00