
2041-2X11G10SA-A003 | |
|---|---|
DigiKey Part Number | 2553-2041-2X11G10SA-A003-ND |
Manufacturer | |
Manufacturer Product Number | 2041-2X11G10SA-A003 |
Description | PCB SOCKET, DOUBLE ROW, 22 PIN, |
Customer Reference | |
Detailed Description | 22 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tray | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded 20 | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 500 | $1.47750 | $738.75 |
| 1,000 | $1.18200 | $1,182.00 |
| 1,500 | $1.00470 | $1,507.05 |
| 2,000 | $0.88650 | $1,773.00 |



