
2041-1X03G00SB | |
|---|---|
DigiKey Part Number | 2553-2041-1X03G00SB-ND |
Manufacturer | |
Manufacturer Product Number | 2041-1X03G00SB |
Description | PCB SOCKET, SINGLE ROW, 3 PIN, S |
Customer Reference | |
Detailed Description | 3 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 500 | $0.32750 | $163.75 |
| 1,000 | $0.26200 | $262.00 |
| 1,500 | $0.22270 | $334.05 |
| 2,000 | $0.19650 | $393.00 |

