
SFH 4259-Z | |
|---|---|
DigiKey Part Number | 475-SFH4259-ZTR-ND - Tape & Reel (TR) 475-SFH4259-ZCT-ND - Cut Tape (CT) 475-SFH4259-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4259-Z |
Description | EMITTER IR 860NM 100MA PLCC |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 55mW/sr @ 100mA 50° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4259-Z Models |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Last Time Buy | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 4-PLCC |
Radiant Intensity (Ie) Min @ If 55mW/sr @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH 4259B | ams-OSRAM USA INC. | 0 | 475-SFH4259BTR-ND | $0.34226 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.69700 | $6.97 |
| 100 | $0.51360 | $51.36 |
| 500 | $0.43208 | $216.04 |
| 1,000 | $0.40536 | $405.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38269 | $765.38 |
| 4,000 | $0.36347 | $1,453.88 |
| 6,000 | $0.35362 | $2,121.72 |
| 10,000 | $0.34250 | $3,425.00 |
| 14,000 | $0.33589 | $4,702.46 |
| 20,000 | $0.32944 | $6,588.80 |


