Green 525nm LED Indication - Discrete 3.8V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT E67C-T1V2-35-1-30-R18-Z

DigiKey Part Number
475-LTE67C-T1V2-35-1-30-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT E67C-T1V2-35-1-30-R18-Z
Description
LED GREEN CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.8V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.8V
Series
Current - Test
30mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
520nm
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.