Similar

LG A67K-H2K1-24-0-2-R33-Z | |
|---|---|
cms-digikey-product-number | 475-LGA67K-H2K1-24-0-2-R33-ZTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LG A67K-H2K1-24-0-2-R33-Z |
cms-description | LED GREEN CLEAR SMD R/A |
cms-customer-reference | |
cms-detailed-description | Green 570nm LED Indication - Discrete 1.8V 2-SMD, Boomerang |
Datasheet | Datasheet |
cms-category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 2-SMD, Boomerang |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 4.00mm L x 3.60mm W |
Millicandela Rating | Height (Max) 4.20mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LXR44GC-TR | Lumex Opto/Components Inc. | 0 | 67-1825-1-ND | $0.61000 | Similar |


