LA E67B-U2AA-24-1-50-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 103,792
Unit Price: $0.24000
Datasheet
Amber 617nm LED Indication - Discrete 2.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA E67B-U2AA-24-1-50-R18-Z

DigiKey Part Number
475-LAE67B-U2AA-24-1-50-R18-ZTR-ND - Tape & Reel (TR)
475-LAE67B-U2AA-24-1-50-R18-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LA E67B-U2AA-24-1-50-R18-Z
Description
LED AMBER CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Amber 617nm LED Indication - Discrete 2.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
50mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
624nm
Configuration
Standard
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KR DELPS1.22-UHVI-26-H3Q4-20-Sams-OSRAM USA INC.103,792475-KRDELPS1.22-UHVI-26-H3Q4-20-SCT-ND$0.24000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes