
RD100A | |
|---|---|
DigiKey Part Number | 2640-RD100A-ND |
Manufacturer | |
Manufacturer Product Number | RD100A |
Description | SENSOR PHOTODIODE 950NM 6NS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 6ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Responsivity @ nm | 0.6 A/W @ 900nm | |
Response Time | 6ns | |
Current - Dark (Typ) | 2nA | |
Active Area | 100mm² | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $144.92200 | $14,492.20 |

