
Category | Style Handheld |
Manufacturer Oscium | Frequency Range 755MHz ~ 928MHz |
Packaging Retail Package | Amplitude (Level) Range -100 ~ -20dBm |
Part Status Active | Includes Antenna, Cables, Case |
Type Spectrum Analyzer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $499.97000 | $499.97 |

