
OA2547AP-22-1WB1869K | |
|---|---|
DigiKey Part Number | 1053-OA2547AP-22-1WB1869K-ND |
Manufacturer | |
Manufacturer Product Number | OA2547AP-22-1WB1869K |
Description | AC FAN, IP69K, 254X254X89MM, 230 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA2547AP-22-1WB1869K Models |
Category | Noise 70.0dB |
Manufacturer Orion Fans | Power (Watts) 105W |
Series | RPM 3250 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Voltage - Rated 230VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Round - 254mm Dia | Approval Agency CE, cURus, TUV, UR |
Width 89.00mm | Weight 5.6 lbs (2.5 kg) |
Air Flow 1000.0 CFM (28.00m³/min) | Material - Frame Aluminum |
Static Pressure 0.600 in H2O (149.5 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 55°C |
Fan Type Tubeaxial | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.00000 | $216.00 |
| 10 | $171.12800 | $1,711.28 |
| 25 | $160.55000 | $4,013.75 |




