


GRVC-2000S2000-0200X | |
|---|---|
DigiKey Part Number | 2347-GRVC-2000S2000-0200X-ND |
Manufacturer | |
Manufacturer Product Number | GRVC-2000S2000-0200X |
Description | COVER RF SHIELD GROOVE LOC 2 " |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 2.000" (50.80mm) X 2.000" (50.80mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 2.000" (50.80mm) | |
Width - Overall | 2.000" (50.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.86000 | $13.86 |
| 10 | $10.91300 | $109.13 |
| 25 | $10.17800 | $254.45 |
| 100 | $9.37000 | $937.00 |
| 250 | $8.98480 | $2,246.20 |
| 500 | $8.75260 | $4,376.30 |
| 1,000 | $8.56155 | $8,561.55 |


