
GRVC-0750S1000-0200X | |
|---|---|
DigiKey Part Number | 2347-GRVC-0750S1000-0200X-ND |
Manufacturer | |
Manufacturer Product Number | GRVC-0750S1000-0200X |
Description | COVER RF SHIELD GROOVE LOC 0.75 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.750" (19.05mm) X 1.000" (25.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Orbel Corporation | Length - Overall 1.000" (25.40mm) |
Series | Width - Overall 0.750" (19.05mm) |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.46800 | $646.80 |




