RFI Fingerstock Unplated Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30B09-BFA024000T

DigiKey Part Number
2347-30B09-BFA024000T-ND
Manufacturer
Manufacturer Product Number
30B09-BFA024000T
Description
RFI FINGERSTOCK UNPLATED ADH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Unplated Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.000" (609.60mm)
Manufacturer
Orbel Corporation
Height
0.070" (1.78mm)
Series
Plating
Unplated
Packaging
Bulk
Attachment Method
Adhesive
Part Status
Active
Operating Temperature
-40°C ~ 121°C
Type
Fingerstock
Shelf Life
12 Months
Width
0.340" (8.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$29.73000$29.73
10$24.02900$240.29
25$22.60400$565.10
100$21.09750$2,109.75
Manufacturers Standard Package