RFI Fabric Over Foam Copper Nylon Nickel Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

060R394-024000

DigiKey Part Number
2347-060R394-024000-ND
Manufacturer
Manufacturer Product Number
060R394-024000
Description
RFI FOF GASKET CU NICKEL ADH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Copper Nylon Nickel Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.000" (609.60mm)
Manufacturer
Orbel Corporation
Height
0.060" (1.52mm)
Series
Material
Copper Nylon
Packaging
Bulk
Plating
Nickel
Part Status
Active
Attachment Method
Adhesive
Type
Fabric Over Foam
Operating Temperature
-40°C ~ 70°C
Shape
Rectangle
Shelf Life
24 Months
Width
0.394" (10.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.21000$13.21
10$10.39900$103.99
25$9.69760$242.44
100$8.92640$892.64
300$8.68550$2,605.65
Manufacturers Standard Package