Red LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSC-UPBHRG4XX-YSX

DigiKey Part Number
5933-CSSC-UPBHRG4XX-YSXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSSC-UPBHRG4XX-YSX
Description
LED SMD 618-625nm 70-200mcd 0805
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Clear
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
25mA
Viewing Angle
120°
Mounting Type
Wavelength - Peak
625nm
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 84 days from S-P International (B.C.) Inc.
FREE SHIPPING on orders of $250.00 or more for products shipped by S-P International (B.C.) Inc.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16000$480.00
45,000$0.15000$6,750.00
90,000$0.14000$12,600.00