



GRV-IACDCTTLS-24 | |
|---|---|
DigiKey Part Number | 5528-GRV-IACDCTTLS-24-ND |
Manufacturer | |
Manufacturer Product Number | GRV-IACDCTTLS-24 |
Description | AC/DC INPUT, 24 CHANNELS, 2.0-16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 2VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | GRV Series | |
Number of Inputs and Type | 24 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 2VAC/DC | |
Mounting Type | Chassis Mount | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | ATEX, CB, CE, cUL, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.38000 | $328.38 |

