3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXG-3A

DigiKey Part Number
2298-TXG-3ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TXG-3A
Description
FUSE BOARD MOUNT 3A 250VAC AXIAL
Customer Reference
Detailed Description
3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
TXG-3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
30A
Melting I²t
14.11
Approval Agency
UL 248
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.290" L (2.80mm x 7.37mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,739
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Box (TB):100000
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.23200$12.32
50$1.06100$53.05
100$0.99700$99.70
250$0.93400$233.50
500$0.86400$432.00
1,000$0.83100$831.00