
TSD-20A | |
|---|---|
DigiKey Part Number | 2298-TSD-20A-ND |
Manufacturer | |
Manufacturer Product Number | TSD-20A |
Description | FUSE GLASS 20A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TSD-20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3010.0 | |
Approval Agency | IEC 60127 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.93000 | $9.30 |
| 50 | $0.80300 | $40.15 |
| 100 | $0.75300 | $75.30 |
| 250 | $0.70200 | $175.50 |
| 500 | $0.65300 | $326.50 |
| 1,000 | $0.62800 | $628.00 |


