TSD-1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSD-160MA

DigiKey Part Number
2298-TSD-160MA-ND
Manufacturer
Manufacturer Product Number
TSD-160MA
Description
FUSE GLASS 160MA 250VAC 5X20MM
Customer Reference
Detailed Description
160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
TSD-160MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0767
Approval Agency
IEC 60127
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,739
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.88200$8.82
50$0.76500$38.25
100$0.71600$71.60
250$0.67100$167.75
500$0.62200$311.00
1,000$0.59700$597.00