TSC-1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC-3A

DigiKey Part Number
2298-TSC-3A-ND
Manufacturer
Manufacturer Product Number
TSC-3A
Description
FUSE GLASS 3A 250VAC 5X20MM
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
TSC-3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
14.15
Approval Agency
cULus, UL 248
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,774
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.75500$7.55
50$0.65300$32.65
100$0.61400$61.40
250$0.57300$143.25
500$0.53300$266.50
1,000$0.51100$511.00