
TSA-30A | |
|---|---|
DigiKey Part Number | 2298-TSA-30A-ND |
Manufacturer | |
Manufacturer Product Number | TSA-30A |
Description | FUSE GLASS 30A 250VAC 32VDC 3AB |
Customer Reference | |
Detailed Description | 30 A 250 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | TSA-30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 24300.0 | |
Approval Agency | cURus, UL 248 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.88000 | $3.88 |
| 10 | $3.42800 | $34.28 |
| 50 | $2.96600 | $148.30 |
| 100 | $2.77900 | $277.90 |
| 250 | $2.59600 | $649.00 |
| 500 | $2.41000 | $1,205.00 |
| 1,000 | $2.31800 | $2,318.00 |


