
TMS-6.3A | |
|---|---|
DigiKey Part Number | 2298-TMS-6.3A-ND |
Manufacturer | |
Manufacturer Product Number | TMS-6.3A |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | TMS-6.3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 100.0 | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.327" H (8.50mm x 8.30mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.41200 | $14.12 |
| 50 | $1.22100 | $61.05 |
| 100 | $1.14500 | $114.50 |
| 250 | $1.07100 | $267.75 |
| 500 | $0.99200 | $496.00 |
| 1,000 | $0.95400 | $954.00 |

