
TFLS-20A | |
|---|---|
DigiKey Part Number | 2298-TFLS-20A-ND |
Manufacturer | |
Manufacturer Product Number | TFLS-20A |
Description | FUSE AUTO 20A 32VAC 32VDC |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | TFLS-20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Light Blue | |
Size / Dimension | 0.638" L x 0.492" W x 1.059" H (16.20mm x 12.50mm x 26.90mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $7.17400 | $71.74 |
| 50 | $6.20500 | $310.25 |
| 100 | $5.82100 | $582.10 |
| 250 | $5.42900 | $1,357.25 |
| 500 | $5.03900 | $2,519.50 |
| 1,000 | $4.84800 | $4,848.00 |

