
TCD-15A | |
|---|---|
DigiKey Part Number | 2298-TCD-15A-ND |
Manufacturer | |
Manufacturer Product Number | TCD-15A |
Description | FUSE CERAMIC 15A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TCD-15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Approval Agency | IEC 60127 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.23400 | $12.34 |
| 50 | $1.06900 | $53.45 |
| 100 | $1.00400 | $100.40 |
| 250 | $0.93400 | $233.50 |
| 500 | $0.86700 | $433.50 |
| 1,000 | $0.83600 | $836.00 |


