
TCC-8A | |
|---|---|
DigiKey Part Number | 2298-TCC-8A-ND |
Manufacturer | |
Manufacturer Product Number | TCC-8A |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TCC-8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 75.422 | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0104 Ohms | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $4.98200 | $49.82 |
| 25 | $4.86520 | $121.63 |
| 50 | $4.09200 | $204.60 |
| 100 | $3.34400 | $334.40 |
| 250 | $3.02900 | $757.25 |
| 500 | $2.54100 | $1,270.50 |
| 1,000 | $2.21600 | $2,216.00 |

